
Board-to-board connector featuring 50 positions and 100 contacts arranged in two rows with a 2.54mm pitch. This straight, female connector offers a 3A contact current rating and utilizes a copper alloy contact material with gold, tin, lead, and bright plating. Designed for through-hole mounting with a vertical PCB mounting orientation, it operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. The black housing is constructed from glass insulation, and the component is RoHS compliant.
TE Connectivity 4-6437270-1 technical specifications.
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 5.59mm |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.49mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6437270-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
