
12-position, 1-row shrouded header and receptacle connector with a 2.54mm pitch. Features IDC termination for discrete and ribbon wire/cable up to 26AWG, with a 5A current rating and 250V voltage rating. Copper alloy contacts with tin, matte plating and nickel underplate ensure reliable connections. Designed for free hanging, cable mount applications with strain relief and mating retention. Operating temperature range from -67°C to 221°C, with UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-647002-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 21.4mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 12.55mm |
| Housing Color | White |
| Insulation Diameter | 1.52mm |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MTA-100 |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.
