
This 10A shielded terminal block features 3 contacts and a snap-in mount. It has a maximum operating temperature range of -10°C to 40°C and a maximum voltage rating of 250V AC. The terminal block is RoHS compliant and has a faston termination. It measures 31.49mm in length and 54.74mm in depth, with a panel thickness of 2.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.74mm |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609106-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.