
(4-6609106-7) None
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-6609106-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609106-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.