
Shielded male power connector module with 3 positions and 3 contacts. Features a 6A current rating, 250V AC voltage rating, and quick connect termination. Designed for snap-in mounting with a panel thickness of 2.9mm. Operates within a temperature range of -10°C to 40°C, with a leakage current of 2uA. This RoHS compliant component offers a straight orientation and is lead-free.
TE Connectivity 4-6609951-0 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-6609951-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
