This 8-position connector tool is manufactured by TE Connectivity and features a white color. It meets the requirements for Electrostatic Discharge (ELV) compliance and has a flammability rating of UL94 HB. The tool is packaged in a box with 2400 units per package. It is not designed for radiation hardening and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Number of Positions | 8 |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -5.5mm |
| RoHS | Compliant |