This 8-position connector tool from TE Connectivity has a grey color and measures 26.3mm in depth. It meets the UL94 HB flammability rating and is compliant with RoHS regulations. The tool is packaged in boxes containing 2400 units and has a wire/cable diameter of up to 5.5mm. It is not radiation hardened and is designed for use in ELV environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-737893-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 13.5mm |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-737893-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.