This 8-position connector tool is manufactured by TE Connectivity and is compliant with ELV and RoHS regulations. It is lead free and packaged in boxes of 2400 units. The tool is designed for use with connectors and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-737893-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 8 |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -5.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-737893-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
