Checking distributor stock and pricing after the page loads.
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Number of Positions | 8 |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | -5.5mm |
| RoHS | Compliant |