Checking distributor stock and pricing after the page loads.
| Color | Green |
| ELV | Compliant |
| Height | 16mm |
| Length | 26.3mm |
| Material | TPE, Thermoplastic |
| Number of Positions | 8 |
| Package Quantity | 2400 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 13.5mm |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |