
The HDP-20 female crimp connector is made from copper and brass materials with a tin plating. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is shielded and has a crimp termination. It is packaged in a bag with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-745130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-745130-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.1mm |
| Diameter | 0.437inch |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 17.8mm |
| Material | Brass, Copper |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP-20 |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Diameter | 10.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-745130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.