
This 10-position, 2-row wire-to-board rectangular connector features male pin contacts with a 5A current rating and tin plating over brass. Designed for power applications, it offers a right-angle orientation for through-hole PCB mounting with a 3mm lead pitch. The black nylon housing ensures a maximum operating temperature of 221°C and meets UL94 V-0 flammability standards. It is RoHS compliant and VDE tested, with a voltage rating of 250V AC/DC.
TE Connectivity 4-794618-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 3mm |
| Length | 19mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.58mm |
| Pitch | 0.118inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 10.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794618-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
