
Power connector, wire-to-board system, featuring 18 male pin contacts with a 5A current rating and tin plating. This right-angle, through-hole mounted connector offers 18 positions and 2 rows with a 3mm pitch. Constructed with a black nylon housing and brass contacts, it operates within a -40°C to 221°C temperature range and has a 250V voltage rating. Compliant with RoHS and ELV directives, it includes mating alignment and retention features, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-794618-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 11.92mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 31mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 10.88mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794618-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
