
10-position, 2-row wire-to-board rectangular connector with a right-angle orientation. Features male pin contacts with brass material and gold/tin plating, rated for 5A and 250V AC. Through-hole mounting with a 0.118-inch pitch and 0.118mm row spacing. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 221°C. Includes mating alignment and retention, with PCB mount retention.
TE Connectivity 4-794619-0 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 19mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 195 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794619-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
