
16-position, right-angle wire-to-board connector assembly featuring male pin contacts with a 5A current rating. This connector system utilizes brass contacts with gold and tin plating, designed for power applications. It offers through-hole mounting with a 0.118-inch pitch and a 2-row configuration. The black housing is UL94 V-0 flammability rated and operates within a temperature range of -40°C to 221°C, with a maximum voltage rating of 250V AC.
Sign in to ask questions about the TE Connectivity 4-794620-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-794620-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 11.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Power Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794620-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
