
Right-angle, wire-to-board power connector featuring 18 positions and 18 contacts. This 2-row connector utilizes brass male pin contacts with gold and tin plating, rated for 5A and 250V. The black nylon housing and insulation offer a maximum operating temperature of 221°C and are UL94 V-0 flammability rated. Designed for through-hole mounting with a 3mm pitch, it includes mating alignment and retention features.
TE Connectivity 4-794620-8 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 117 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794620-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
