
18-position, 2-row right-angle power header with 3mm pitch. Features male pin contacts made of brass with gold plating, rated for 5A current and 250V AC. Surface mount termination with SMD/SMT for efficient assembly. Operating temperature range of -40°C to 105°C. Black housing, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 31mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Compliant |
