
10-position, 2-row wire-to-board rectangular connector with right-angle surface mount termination. Features male pin contacts with a 5A current rating, brass contact material, and gold/tin plating for mating. Offers 250V AC voltage rating, UL94 V-0 flammability, and operates within a -40°C to 221°C temperature range. Includes mating alignment and retention, with PCB mount retention for secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-794626-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.63mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.37mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794626-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
