
Power Connector, Wire-to-Board, Right Angle, Surface Mount, 18 positions, 18 power contacts, male pin contact type, 5A contact current rating, 250V max voltage rating, Brass contact material with Gold/Tin plating, 3mm pitch, 0.181mm row spacing, 15.63mm depth, 7.37mm height, 18mm length, 7.37mm width, Black housing color, UL94 V-0 flammability rating, RoHS and Lead Free compliant, CSA and VDE approved.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 15.63mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.37mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 18mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 7.37mm |
| RoHS | Compliant |