
14-position, wire-to-board rectangular connector assembly featuring a straight, vertical mounting orientation for through-hole PCB attachment. This male pin connector system offers a 5A current rating and 250V voltage rating, with tin-plated brass contacts for reliable power applications. Constructed with black nylon housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -40°C to 221°C. Compliant with CSA, ELV, and RoHS standards, this connector is designed for secure mating with integrated alignment and retention features.
TE Connectivity 4-794630-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 6.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.24mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 21.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Power Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 143 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Width | 8.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
