
18-position, 2-row wire-to-board connector with male pin contacts. Features 5A contact current rating, gold/tin plated brass contacts, and a straight, vertical mounting orientation for through-hole PCB attachment. Operates within a -40°C to 221°C temperature range, with a 250V AC maximum voltage rating. Housing is black, UL94 V-0 flammability rated, and the assembly is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-794632-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 8.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.67mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 117 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118mm |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 9.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794632-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
