
10-position, 2-row straight male pin power connector with 3mm pitch. Features gold-plated brass contacts for reliable mating, a 5A current rating, and a 250V voltage rating. Surface mountable with SMD/SMT termination, it offers 10 terminals and 1 port. Constructed with a black nylon housing and insulation, it operates within a -40°C to 105°C temperature range and meets UL94 V-0 flammability standards. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |