
18-position, 2-row wire-to-board power connector with straight male pin contacts. Features 5A contact current rating, gold/tin plating, and 250V AC max voltage. Surface mount termination with 3mm pitch, 9.24mm height, and 27.86mm length. UL94 V-0 flammability rating, RoHS compliant, and CSA/VDE approved for operation between -40°C and 221°C.
TE Connectivity 4-794634-8 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.24mm |
| Housing Color | Black |
| Length | 27.86mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Power Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.4inch |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-794634-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.