
18-position, 2-row wire-to-board header with a 3mm pitch. Features male pin contacts made of brass with matte tin plating, rated for 5A current and 250V AC. Straight, through-hole mounting orientation with a 3.18mm contact post length. Black housing color, operating temperature range of -40°C to 105°C, and UL94 V-0 flammability rating. Tray packaging contains 1287 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 9.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1287 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |