
14-position, 2-row rectangular connector assembly featuring male pin contacts with gold plating over brass for superior conductivity. This through-hole mounted component offers a 3mm pitch and 3mm row spacing, with a straight orientation and a current rating of 5A at 250V. Constructed with a black nylon housing and insulation, it operates within a temperature range of -40°C to 105°C and is UL94 V-0 flammability rated. Designed for reliable mating retention and PCB alignment, this RoHS and ELV compliant assembly is supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 143 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 3mm |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
