
This 7-contact barrier strip from TE Connectivity features a straight body orientation and a terminal pitch of 9.52mm. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The strip has a maximum current rating of 20A and a maximum voltage rating of 300V.
TE Connectivity 4-796985-2 technical specifications.
| Terminal Pitch (mm) | 9.52 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 68.22 |
| Product Depth (mm) | 16 |
| Product Height (mm) | 19.05 |
| Type | Barrier Strip |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Max Operating Temperature | 105°C |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-796985-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.