Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 510 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDT |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |