
TE Connectivity 4-830611-8 technical specifications.
| Assembly Length | 304.8mm |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage | 10kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-830611-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.