
40-position, 1.25mm pitch, straight, through-hole FFC/FPC connector for flex-to-board applications. Features a 1A current rating, tin-plated bronze contacts, and a white UL94 V-0 rated housing. Designed for vertical PCB mounting with alignment and retention features, operating within a -40°C to 85°C temperature range and rated for 50V AC.
Sign in to ask questions about the TE Connectivity 4-84534-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-84534-0 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Current Rating | 1A |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.307inch |
| Housing Color | White |
| Length | 53.75mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.049inch |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Tail Length | 3.2mm |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Width | 4.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-84534-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.