The AMPMODU MOD I signal and power contact is a through-hole contact with a contact current rating of 5A. It is made from brass with a gold plating and has a contact mating length of 0.4inch. The contact post length is 3.18mm and the contact material is brass. The contact is compliant with ELV standards and is available in a package quantity of 20000. The contact is packaged in strips and is suitable for vertical PCB mounting. The contact is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C.
TE Connectivity 4-86147-2 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Length | 14.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-86147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.