Conn Housing RCP 21 POS 3.96mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 21 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |