
50-position, 2-row female socket header for board-to-board applications. Features a 2.54mm pitch and 3A current rating, with a maximum AC voltage rating of 250V. Constructed with copper contacts and a black UL94 V-0 rated housing, operating between -65°C and 105°C. This free-hanging, cable-mount receptacle utilizes crimp termination and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-87456-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-87456-0 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 63.63mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
