
52-position, 2-row rectangular wire housing with 2.54mm pitch, designed for cable mounting. Features female socket contacts made of copper with a 3A current rating and 250V AC voltage rating. This straight, black housing offers a -65°C to 105°C operating temperature range and is UL94 V-0 flammability rated. Compliant with RoHS and ELV standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-87456-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 2.61inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
