
42-position, 2-row rectangular connector housing with 2.54mm pitch, designed for cable mounting. Features female socket contacts with a 3A current rating, straight orientation, and a black housing color. Constructed with copper contacts and rated for 250V AC, operating between -65°C and 105°C. This UL94 V-0 flammability rated component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-87456-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-87456-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.47mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
