
54-position, 2-row, 2.54mm pitch rectangular wire housing for cable mounting. Features straight, straight orientation with female socket contacts made of copper, rated for 3A current and 250V AC. Operating temperature range from -65°C to 105°C, with UL94 V-0 flammability rating and CSA approval. Housing is black, free-hanging, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-87456-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-87456-5 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 68.71mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
