The 4-87456-6 wire housing from TE Connectivity features 54 RCP contacts with a terminal pitch of 2.54mm and a crimp termination method. It has a straight body orientation and can be mounted via cable. The housing is rated for a maximum operating temperature of 105°C and a minimum of -65°C. It can handle a maximum current rating of 3 amps per contact and a maximum voltage rating of 250VAC.
TE Connectivity 4-87456-6 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 54 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.