
72-position, 2-row, straight, cable mount wire housing with a 2.54mm pitch. Features female socket contacts made of copper with a 3A current rating and 250V AC voltage rating. Black housing with UL94 V-0 flammability rating, operating temperature range of -65°C to 105°C. RoHS compliant and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-87456-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-87456-7 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 3.61inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
