
Four-position, two-row female socket header with 2.54mm pitch, designed for board-to-board and mezzanine applications. Features gold-plated copper contacts with a 3A current rating and 250V AC voltage rating. Straight, free-hanging, cable, or board mount orientation with a black housing. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-87456-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-87456-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.21inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, Board |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87456-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
