This 24-contact RCP wire housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2.54mm and can be mounted via cable. The housing operates between -65°C and 105°C and is rated for 3A per contact and 250VAC.
TE Connectivity 4-87499-5 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.