
50-position, 2-row rectangular wire housing with a 2.54mm pitch. This straight, cable-mount receptacle features female socket contacts made of copper, rated for 3A current and 250V AC voltage. The black housing offers mating alignment and locking mechanisms, operating within a -65°C to 105°C temperature range. It supports wire gauges from 20AWG to 30AWG and is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-87631-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 63.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87631-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.