
52-position, 2-row rectangular wire housing with 2.54mm pitch and 0.1 inch row spacing. Features straight, cable mount orientation with female socket contacts, rated for 3A current and 250V AC. Constructed with copper contacts and a black UL94 V-0 flammability rated housing, operating from -65°C to 105°C. Includes mating alignment and connector lock, suitable for 30AWG wire.
TE Connectivity 4-87631-3 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 2.6inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87631-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.