.100 inch AMPMODU Receptacles
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Number of Positions | 82 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |