86-position, 2-row right-angle connector with a 2.54mm pitch. Features gold-plated bronze contacts with a 2.92mm tail length and 1.27um plating thickness. Designed for 1.57mm PCB thickness, this connector offers a 0.1-inch row spacing and natural housing color. RoHS and ELV compliant, it terminates via solder and is packaged in quantities of 20 on a rail/tube.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |