
88-position, 2-row right-angle female socket header with a 2.54mm pitch. Features gold-plated bronze contacts with a 1.27um plating thickness and a 2.92mm contact post length. Operates within a -65°C to 125°C temperature range and is RoHS compliant. Designed for PCB mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-87961-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 112.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, AMPMODU Mod II |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87961-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.