100-position, 2-row female socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a 2.92mm tail length, suitable for right-angle, through-hole PCB mounting. Operates within a temperature range of -65°C to 125°C, with a maximum current rating of 3A and a contact resistance of 20mΩ. Housing and insulation are natural colored, and the component is RoHS compliant.
TE Connectivity 4-87961-9 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 128.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, AMPMODU Mod II |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87961-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
