86-position, 2-row right-angle socket strip with 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating and a 1.27um plating thickness. Contact shape is square with a 2.92mm post length and tail length. Operating temperature range is -65°C to 125°C. RoHS and ELV compliant, supplied in a tube package.
TE Connectivity 4-87962-2 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 110.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 86 |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, AMPMODU Mod II |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87962-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.