100-position, 2-row right-angle header receptacle with 2.54mm pitch and 0.1inch row spacing. Features gold-plated bronze female socket contacts with a 3.68mm contact post length and 0.145inch tail length, suitable for solder termination. Through-hole mount design with a 2.36mm PCB thickness compatibility and natural housing/insulation color. Compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-87964-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Insulation Color | Natural |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Military, MIL-DTL-55302, AMPMODU Mod II |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-87964-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.