Conn Housing RCP 44 POS 2.54mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |