
Four-position, single-row wire housing with 5mm pitch, straight orientation, and female socket contact type. Features natural housing color, UL94 V-2 flammability rating, and is RoHS compliant. Designed for cable mounting with mating alignment, connector lock, and retention.
Sign in to ask questions about the TE Connectivity 4-928247-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-928247-4 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.79inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-928247-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.