This 40-position through-hole header features a grey housing with gold-plated brass contacts. The contacts have a post length of 3.1mm and are compliant with ELV standards. The header is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for vertical mounting with PCB retention and a mating alignment feature that ensures secure connections.
TE Connectivity 4-966598-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 40 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Shrouded | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.